TPD4F003DQDR, EMI Filter Circuits 4-Channel EMI Filter

Фото 1/2 TPD4F003DQDR, EMI Filter Circuits 4-Channel EMI Filter
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.170 руб.
от 100 шт.118 руб.
от 500 шт.91.99 руб.
1 шт. на сумму 190 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016873
Артикул: TPD4F003DQDR
Бренд: Texas Instruments

Описание

Passive Components\Filters\EMI Filter Circuits
TPDxF003 4, 6 & 8-Channel EMI Filters

Texas Instruments TPDxF003 EMI Filters with Integrated ESD Protection comprises 6- (TPD6F003) and 8-channel (TPD8F003) EMI filters with integrated ESD protection in a space-saving 0.4mm pitch DQD package. The TI TPDxF003 is a highly integrated device designed to suppress EMI / RFI noise in all systems subjected to electromagnetic interferences. The low-pass filter arrays reduce EMI emissions and include ESD protection circuitry that prevents damage to the applications when subjected to ESD stress far exceeding IEC 61000-4-2 (Level 4). The Texas Instruments TPD6F003 and TPD8F003 filters are ideal for EMI filtering and protecting data lines from ESD at the LCD display, keypad, and memory interfaces.

Технические параметры

Attenuation: 25 dB
Brand: Texas Instruments
Capacitance: 8.5 pF
Circuit Type: RC(Pi)Filter
Cutoff Frequency: 200 MHz
Factory Pack Quantity: Factory Pack Quantity: 3000
Frequency Range: 1 GHz
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 4, 6, 8 Channel
Operating Temperature Range: -40 C to+85 C
Package / Case: WSON-8
Product Category: EMI Filter Circuits
Product Type: EMI Filter Circuits
Product: EMI Network Filter Arrays
Resistance: 100 Ohms
Series: TPD4F003
Subcategory: Filters
Termination Style: SMD/SMT
Type: EMI Filter with ESD Protection
Attenuation Value 25dB@1GHz
Capacitance 8.5pF
DC Rated Voltage -
ESD Protection Yes
Filter Order 2
Frequency - Cutoff or Center 200MHz
Inductance -
Number of Channels 4
OperatingTemperature -40℃~+85℃
Rated Current -
Resistance 100Ω
Вес, г 0.01

Техническая документация

Datasheet TPD4F003DQDR
pdf, 1450 КБ