TPD4S014DSQR, ESD Suppressors / TVS Diodes Complete USB Port Prot Device
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
290 руб.
от 100 шт. —
232 руб.
от 250 шт. —
213.05 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
TPD4S014 Single-Chip Charger Port ProtectionTexas Instruments TPD4S014 single-chip solution for USB charger port protection offers low capacitance TVS type ESD clamps for the D+, D-, and standard capacitance for the ID pin. On the V BUS pin, the TPD4S014 can handle over-voltage protection up to 28V. TPD4S014 charger port protection solution supports > 2A charging current and provides a low capacitance TVS ESD clamp for USB 2.0 high-speed data rate. This device features a 16ms turn-on delay after V BUS crosses the under-voltage lockout threshold to let the voltage stabilize before closing the switch. This function acts as a de-glitch and prevents unnecessary switching if there is any ringing on the line during connection. The Texas Instruments TPD4S014 is ideal for use in cell phones, eBook applications, digital cameras, and portable media players.
Технические параметры
Brand: | Texas Instruments |
Breakdown Voltage: | 6 V |
Cd - Diode Capacitance: | 1.6 pF |
Clamping Voltage: | 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Number of Channels: | 4 Channel |
Package / Case: | WSON-10 |
Polarity: | Unidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | ESD Suppressors |
Series: | TPD4S014 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 15 kV |
Working Voltage: | 5 V |
Automotive | No |
Capacitance Value (pF) | 19(Typ) |
Configuration | Triple |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Clamping Voltage (V) | 15 |
Maximum Leakage Current (uA) | 1 |
Maximum Operating Temperature (°C) | 85 |
Maximum Working Voltage (V) | 5(Typ) |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Elements per Chip | 3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
PPAP | No |
Standard Package Name | SON |
Supplier Package | WSON EP |
Type | Diode Array |
Вес, г | 0.01 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов