TPD6S300RUKR, ESD Suppressors / TVS Diodes USB Type-C™ port protector: short-to-VBUS overvoltage and 6-ch ESD protection 20-WQFN -40 to 85

TPD6S300RUKR, ESD Suppressors / TVS Diodes USB Type-C™ port protector: short-to-VBUS overvoltage and 6-ch ESD protection 20-WQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.450 руб.
от 100 шт.349 руб.
от 500 шт.289.65 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016887
Артикул: TPD6S300RUKR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
TPD6S300 USB Type-C Port Protector
Texas Instruments TPD6S300 USB Type-C Port Protector is a single chip USB Type-C port protection solution that provides 20V Short-to-VBUS overvoltage and IEC ESD protection. Many USB Type-C devices being released do not meet the USB Type-C specification, so this device provides the needed protection. The TPD6S300 enables the CC and SBU pins to be 20V tolerant without interfering with normal operation by providing overvoltage protection on the CC and SBU pins. The device places high voltage FETs in series on the SBU and CC lines. When a voltage above the OVP threshold is detected on these lines, the high voltage switches are opened up. This feature isolates the rest of the system from the high voltage condition present on the connector. Finally, most systems require IEC 61000-4-2 system level ESD protection for their external pins. The TPD6S300 integrates IEC 61000-4-2 ESD protection for the CC1, CC2, SBU1, SBU2, DP, DM pins, removing the need to place high voltage TVS diodes externally on the connector.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 7 V
Clamping Voltage: 8 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 6 Channel
Operating Supply Voltage: 3.3 V
Package / Case: WQFN-20
Polarity: Unidirectional
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD6S300
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 15 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5.5 V
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов