TPD8S009DSMR, ESD Suppressors / TVS Diodes 8Ch ESD Solution for HDMI/DisplayPort

Фото 1/2 TPD8S009DSMR, ESD Suppressors / TVS Diodes 8Ch ESD Solution for HDMI/DisplayPort
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
от 10 шт.360 руб.
от 100 шт.269 руб.
от 500 шт.202.04 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005016889
Артикул: TPD8S009DSMR
Бренд: Texas Instruments

Описание

Circuit Protection\ESD Suppressors / TVS Diodes
ESD Protection Device: TPD8S009
The Texas Instruments TPD8S009 ESD protection device for display port and HDMI high-speed lines offers eight ESD clamp circuits with flow-through pin mapping that matches the display port or HDMI port connector pin assignments. The TI TPD8S009 ESD protection device supports HDMI 1.3 or display port data rate in excess of 3 Gbps. This TI device complies with IEC61000-4-2 (Level 4) ESD protection and is offered in a space-saving SON package with 0.5mm pitch matching the display port or HDMI connector pitch. The TPD8S009 features flow-through single-in-line pin mapping for high-speed lines, ensuring no additional board layout burden while placing the ESD protection chip near the DP/HDMI connector.

Технические параметры

Brand: Texas Instruments
Breakdown Voltage: 9 V
Cd - Diode Capacitance: 0.8 pF
Clamping Voltage: 20 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Ipp - Peak Pulse Current: 2.5 A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: 8 Channel
Package / Case: WSON-15
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 25 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Series: TPD8S009
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 9 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5.5 V
Breakdown Voltage 9V
Maximum Clamping Voltage -
Peak Pulse Current (Ipp)@10/1000us -
Peak Pulse Power Dissipation (Ppp)@10/1000us 25W
polarity Unidirectional
Reverse Stand-Off Voltage (Vrwm) 5.5V@Max
Type TVS
Вес, г 0.03

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов