TPS2021DR, Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET

Фото 1/2 TPS2021DR, Power Switch ICs - Power Distribution 0.66A 2.7-5.5V Sngl Hi-Side MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.510 руб.
от 100 шт.407 руб.
от 250 шт.359.07 руб.
Добавить в корзину 1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005017027
Артикул: TPS2021DR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
USB Power Switch Single 5.5V 0.9A 8-Pin SOIC T/R

Технические параметры

Brand: Texas Instruments
Current Limit: 900 mA
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 40 ms
On Resistance - Max: 36 mOhms
On Time - Max: 20 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 600 mA
Package / Case: SOIC-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2021
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch
Automotive No
Current Limit (A) 0.9
ECCN (US) EAR99
Enable Logic Active Low
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 725
Minimum Input Voltage (V) 2.7
Minimum Operating Temperature (°C) -40
Minimum Output Current (A) 0
Mounting Surface Mount
Number of Outputs 1
Number of Switches 1
Operating Supply Voltage Range (V) 2.7 to 5.5
Output Voltage Range (V) -0.3 to 6.3
Packaging Tape and Reel
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SO
Supplier Package SOIC
Supply Current (mA) 0.075
Switch On Resistance (mOhm) 37
Type USB Power Switch
Typical Fall Time (us) 3400
Typical Rise Time (us) 8600
Typical Turn-Off Delay Time (us) 40000(Max)
Typical Turn-On Delay Time (us) 20000(Max)
Typical UVLO Threshold (V) 2.5(Max)
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем