TPS2045AD, Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi
![TPS2045AD, Power Switch ICs - Power Distribution .345A 2.7-5.5V Hi](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
270 руб.
от 75 шт. —
214 руб.
от 300 шт. —
187.13 руб.
1 шт.
на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 500 mA |
Development Kit: | TPS2045AEVM-290 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 40 ms |
On Resistance - Max: | 100 mOhms |
On Time - Max: | 20 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 250 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2045A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Base Product Number | TPS2045 -> |
Current - Output (Max) | 250mA |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 125В°C (TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:1 |
Rds On (Typ) | 80mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Input Voltage Range | 2.7 to 5.5(V) |
Mounting | Surface Mount |
Number of Switches | 1 |
Operating Temp Range | 0C to 85C |
Operating Temperature Classification | Commercial |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 8 |
Rad Hardened | No |
Short Circuit Current Limit | 0.5(A) |
USB Power Switch Type | USB POWER SWITCH |
Вес, г | 0.07 |
Техническая документация
Документация
pdf, 1440 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем