TPS2052CDGNR, Power Switch ICs - Power Distribution Dual Ch Current-Ltd USB Pwr Disti Switch

TPS2052CDGNR, Power Switch ICs - Power Distribution Dual Ch Current-Ltd USB Pwr Disti Switch
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.410 руб.
от 100 шт.324 руб.
от 250 шт.285.65 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005017105
Артикул: TPS2052CDGNR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
TPS20xxC Power-Distribution Switches Texas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.

Технические параметры

Brand: Texas Instruments
Current Limit: 1.25 A
Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 3.25 ms
On Resistance - Max: 95 mOhms
On Time - Max: 2.4 ms
Operating Supply Voltage: 4.5 V to 5.5 V
Output Current: 500 mA
Package/Case: MSOP-PowerPad-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: USB Switch
Вес, г 0.02

Техническая документация

Datasheet
pdf, 3398 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем