TPS2065D, Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr-Dstibtn Switches
![TPS2065D, Power Switch ICs - Power Distribution Sngl 1A Crnt-Lit Pwr-Dstibtn Switches](https://static.chipdip.ru/lib/088/DOC024088838.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
440 руб.
от 10 шт. —
340 руб.
от 75 шт. —
262 руб.
от 300 шт. —
231.48 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
TPS2065D & TPS2069D Power Distribution SwitchesTexas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 1.5 A |
Development Kit: | TPS2065EVM-290 |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 10 ms |
On Resistance - Max: | 135 mOhms |
On Time - Max: | 3 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1 A |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2065 |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | USB Switch |
Base Product Number | TPS2065 -> |
Current - Output (Max) | 1A |
ECCN | EAR99 |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO |
Features | Status Flag |
HTSUS | 8542.39.0001 |
Input Type | Non-Inverting |
Interface | On/Off |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output Configuration | High Side |
Output Type | N-Channel |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Ratio - Input:Output | 1:1 |
Rds On (Typ) | 70mOhm |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Switch Type | General Purpose |
Voltage - Load | 2.7V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Power Load Switch Type | High Side; Input Voltage |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем