TPS22975NDSGR, Power Switch ICs - Power Distribution 5.7-V, 6-A, 16-mohm load switch with adj. rise time, optional output discharge, and the

TPS22975NDSGR, Power Switch ICs - Power Distribution 5.7-V, 6-A, 16-mohm load switch with adj. rise time, optional output discharge, and the
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.56.81 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005017359
Артикул: TPS22975NDSGR
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\Power Switch ICs - Power Distribution
TPS22975 Load Switches

Texas Instruments TPS22975 Load Switches are single-channel load switch that provides a configurable rise time to minimize inrush current. Each device contains an N-channel MOSFET that can operate over an input voltage range of 0.6V to 5.7V and support a maximum continuous current of 6A. Each switch is controlled by an on and off input (ON), which is capable of interfacing directly with low-voltage control signals. TPS22975 has an optional 230Ω on-chip load resistor for quick output discharge when the switch is turned off. The Texas Instruments TPS22975 is available in a small, space-saving 2mm x 2mm 8-pin SON package with an integrated thermal pad allowing high power dissipation.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 2 us
On Resistance - Max: 16 mOhms
On Time - Max: 1.45 ps
Operating Supply Voltage: 600 mV to 5.7 V
Output Current: 6 A
Package / Case: WSON-8
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Load Switches
Series: TPS22975
Subcategory: Switch ICs
Supply Voltage - Max: 5.7 V
Supply Voltage - Min: 2.5 V
Type: Load Switch
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем