TPS2547RTER, USB Switch ICs USB charging port controller and 3A power switch with load detection 16-WQFN -40 to 115

TPS2547RTER, USB Switch ICs USB charging port controller and 3A power switch with load detection 16-WQFN -40 to 115
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.260 руб.
от 100 шт.188 руб.
от 500 шт.152.25 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005017551
Артикул: TPS2547RTER
Бренд: Texas Instruments

Описание

Semiconductors\Switch ICs\USB Switch ICs
TPS2547 USB Charging Port Controller/Power Switch

Texas Instruments TPS2547 USB Charging Port Controller & Power Switch comes with an integrated USB 2.0 high-speed data line (D+/D-) switch. The TPS2547 provides the electrical signatures on D+/D- to support various charging schemes. These devices are tested on popular mobile phones, tablets, and media devices to ensure compatibility with both BC1.2 compliant, and non-BC1.2 compliant devices. The TPS2547 also supports two distinct power management features, namely, power wake and port power management (PPM) through the STATUS pin. Power wake allows for power supply control in S4/S5 charging and PPM supports intelligent port power management in multiport systems.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS2546EVM-064
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 215 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: WQFN-16
Product Category: USB Switch ICs
Product Type: USB Switch ICs
Product: USB Controllers
Series: TPS2547
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем