TPS25810RVCT, USB Interface IC Type C 3.0-A USB Power Supply
![Фото 1/2 TPS25810RVCT, USB Interface IC Type C 3.0-A USB Power Supply](https://static.chipdip.ru/lib/220/DOC027220378.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/049/DOC024049610.jpg)
500 руб.
от 10 шт. —
410 руб.
от 100 шт. —
328 руб.
от 250 шт. —
304.01 руб.
1 шт.
на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\USB Interface IC
TPS25810/TPS25810-Q1 USB Type-C DFP ControllerTexas Instruments TPS25810/TPS25810-Q1 USB Type-C DFP Controller is a USB Type-C downstream facing port (DFP) controller with an integrated 3A rated USB power switch. The TPS25810/TPS25810-Q1 monitors the Type-C Configuration Channel (CC) lines to determine when a USB device is attached. If an Upstream Facing Port (UFP) device is attached, the TPS25810/TPS25810-Q1 applies power to V BUS and communicates the selectable V BUS current sourcing capability to the UFP via the passthrough CC line. If the UFP is attached using an electronically marked cable, the TPS25810/TPS25810-Q1 also applies V CONN power to the cable CC pin. The TPS25810 also identifies when Type-C audio or debug accessories are attached. The TPS25810/TPS25810-Q1 draws less than 0.7µA (typ) when no device is attached. The TPS25810-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Interface Type: | USB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Ports: | 1 Port |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 2.9 V to 6.5 V |
Package / Case: | WQFN-20 |
Port Type: | DFP |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Controllers |
Protocol Supported: | USB-C, USB 3.1, USB 2 |
Series: | TPS25810 |
Speed: | Super Speed(SS) |
Standard: | USB-C 1.1 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 6.5 V |
Supply Voltage - Min: | 2.9 V |
Tradename: | USB Type-C |
Type: | USB Controller |
ESD Protection | Yes |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | WQFN |
Pin Count | 20 |
Power Supply Type | Dual |
Priced to Clear | Yes |
Protocols Supported | USB 1.1 |
Typical Dual Supply Voltage | 5.5 V, 6.5V |
Width | 3.1mm |
IC Type | Controller IC |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем