TPS2828DBVT, Gate Drivers Inverting High-Speed
![TPS2828DBVT, Gate Drivers Inverting High-Speed](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 10 шт. —
500 руб.
от 100 шт. —
399 руб.
от 250 шт. —
348.59 руб.
1 шт.
на сумму 620 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Gate Drivers
Low-Side Gate Driver IC Inverting SOT-23-5
Технические параметры
Brand: | Texas Instruments |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Fall Time: | 14 ns |
Features: | Hysteretic Logic |
Logic Type: | CMOS |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Outputs: | 1 Output |
Operating Supply Current: | 100 nA |
Operating Supply Voltage: | 4 V to 14 V |
Output Current: | 2 A |
Package / Case: | SOT-23-5 |
Pd - Power Dissipation: | 437 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 14 ns |
Series: | TPS2828 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 14 V |
Supply Voltage - Min: | 4 V |
Technology: | Si |
Base Product Number | TPS2828 -> |
Channel Type | Single |
Current - Peak Output (Source, Sink) | 2A, 2A |
Driven Configuration | Low-Side |
ECCN | EAR99 |
Gate Type | N-Channel MOSFET |
HTSUS | 8542.39.0001 |
Input Type | Inverting |
Logic Voltage - VIL, VIH | 1V, 4V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers | 1 |
Operating Temperature | -40В°C ~ 125В°C (TA) |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-74A, SOT-753 |
REACH Status | REACH Unaffected |
Rise / Fall Time (Typ) | 14ns, 14ns |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-5 |
Voltage - Supply | 4V ~ 14V |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем