TPS3702AX18DDCT, Supervisory Circuits Fixed-Threshold OV/UV Monitor

TPS3702AX18DDCT, Supervisory Circuits Fixed-Threshold OV/UV Monitor
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.670 руб.
от 100 шт.486 руб.
от 250 шт.356.67 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005017866
Артикул: TPS3702AX18DDCT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Supervisory Circuits
TPS3702 Fixed-Threshold OV/UV Monitors

Texas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.

Технические параметры

Accuracy: 0.25%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Over Voltage Sense, Window Comparator
Manual Reset: No Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 7 uA
Output Type: Active Low, Open Drain
Overvoltage Threshold: 1.91 V
Package / Case: TSOT-23-6
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Series: TPS3702
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 2 V
Threshold Voltage: 1.8 V
Type: Voltage Monitors
Undervoltage Threshold: 1.76 V
Watchdog Timers: No Watchdog
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем