TPS3702AX33DDCT, Supervisory Circuits High-Acc, Fixed Threshold OV/UV Mntr
![TPS3702AX33DDCT, Supervisory Circuits High-Acc, Fixed Threshold OV/UV Mntr](https://static.chipdip.ru/lib/282/DOC025282618.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
730 руб.
от 10 шт. —
580 руб.
от 100 шт. —
458 руб.
от 250 шт. —
423.70 руб.
1 шт.
на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Power\Power Management ICs\Supervisory Circuits
TPS3702 Fixed-Threshold OV/UV MonitorsTexas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.
Технические параметры
Accuracy: | 0.25% |
Battery Backup Switching: | No Backup |
Brand: | Texas Instruments |
Chip Enable Signals: | No Chip Enable |
Development Kit: | TPS3702CX33EVM-683 |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Over Voltage Sense, Window Comparator |
Manual Reset: | No Manual Reset |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 7 A |
Output Type: | Active Low, Open Drain |
Overvoltage Threshold: | 3.37 V, 3.5 V |
Package / Case: | TSOT-23-6 |
Power Fail Detection: | No |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Series: | TPS3702 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
Threshold Voltage: | 3.3 V |
Type: | Voltage Monitors |
Undervoltage Threshold: | 3.1 V, 3.23 V |
Watchdog Timers: | No Watchdog |
Base Product Number | TPS3702 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | -40В°C ~ 125В°C (TJ) |
Output | Open Drain or Open Collector |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 Thin, TSOT-23-6 |
REACH Status | REACH Unaffected |
Reset | Active Low |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TSOT-23-6 |
Type | Voltage Detector |
Voltage - Threshold | 3.3V |
Вес, г | 0.23 |
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем