TPS3838L30DBVT, Supervisory Circuits 220nA w/ 10ms/200ms Select delay time

Фото 1/2 TPS3838L30DBVT, Supervisory Circuits 220nA w/ 10ms/200ms Select delay time
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.670 руб.
от 100 шт.513 руб.
от 250 шт.483.54 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005018072
Артикул: TPS3838L30DBVT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Supervisory Circuits
Супервайзер с открытым стоком или открытым коллектором 1 канал СОТ-23-5

Технические параметры

Accuracy: 1.75%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 500
Features: Active Low Enable, Manual Reset
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 250 nA
Operating Supply Voltage: 3 V
Output Type: Active Low, Open Drain
Overvoltage Threshold: 2.69 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 200 ms
Series: TPS3838L30
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 6 V
Supply Voltage - Min: 1.6 V
Threshold Voltage: 2.64 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.64 V
Watchdog Timers: No Watchdog
Base Product Number TPS3838 ->
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Voltages Monitored 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Open Drain or Open Collector
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SC-74A, SOT-753
REACH Status REACH Unaffected
Reset Active Low
Reset Timeout 10ms Minimum
RoHS Status ROHS3 Compliant
Supplier Device Package SOT-23-5
Type Simple Reset/Power-On Reset
Voltage - Threshold 2.64V
Manual Reset Yes
Maximum Reset Threshold Voltage 0.3V
Number of Supervisors 1
Power Fail Detection No
Voltage Supervisor Type Voltage Supervisor
Watchdog Timer No
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем