TPS54020RUWR, Switching Voltage Regulators 10A 4.5V-17V input Sync SD Cnvtr

Фото 1/2 TPS54020RUWR, Switching Voltage Regulators 10A 4.5V-17V input Sync SD Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
1 980 руб.
от 10 шт.1 700 руб.
от 25 шт.1 620 руб.
от 100 шт.1 314.17 руб.
1 шт. на сумму 1 980 руб.
Плати частями
от 495 руб. × 4 платежа
Посмотреть аналоги1
Номенклатурный номер: 8005018443
Артикул: TPS54020RUWR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54020EVM-082
Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 600 uA
Output Current: 10 A
Output Voltage: 600 mV to 5 V
Package/Case: VQFN-15
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 2 uA
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 200 kHz to 1.2 MHz
Topology: Buck
Type: Synchronous Step-Down Converter
Maximum Output Current 10A
Maximum Output Voltage 5 V
Minimum Input Voltage 4.5 V
Minimum Output Voltage 0.6 V
Number of Outputs 1
Output Type Adjustable
Package Type VQFN-HR
Pin Count 15 Pin
Regulator Function Step Down Converter
Вес, г 0.04

Техническая документация

Datasheet
pdf, 2855 КБ
Чертеж
pdf, 43 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем