TPS54060ADRCR, Switching Voltage Regulators 3.5-60Vin,0.5A Step- Down Converter

TPS54060ADRCR, Switching Voltage Regulators 3.5-60Vin,0.5A Step- Down Converter
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.630 руб.
от 100 шт.474 руб.
от 250 шт.445.24 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005018457
Артикул: TPS54060ADRCR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 116 uA
Output Current: 500 mA
Output Voltage: 800 mV to 58 V
Package/Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 116 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 581 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.03

Техническая документация

Datasheet
pdf, 3798 КБ
Чертеж
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем