TPS54060DRCT, Switching Voltage Regulators 3.5-60V Inp0.5A2.5 MHz Step Down SWIFT

TPS54060DRCT, Switching Voltage Regulators 3.5-60V Inp0.5A2.5 MHz Step Down SWIFT
Изображения служат только для ознакомления,
см. техническую документацию
1 080 руб.
от 10 шт.900 руб.
от 100 шт.664 руб.
от 250 шт.586.14 руб.
1 шт. на сумму 1 080 руб.
Плати частями
от 270 руб. × 4 платежа
Номенклатурный номер: 8005018459
Артикул: TPS54060DRCT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54060/TPS54260 Step-Down Converters Texas Instruments TPS54060/TPS54260 Step-Down Converters come with Eco-Mode™ and are 60V, 0.5A, or 2.5A device with an integrated high side MOSFET. The TPS54060/TPS54260 step-down regulators feature high efficiency at light loads with a pulse skipping Eco-Mode. A low ripple pulse skip mode reduces the no-load, regulated output supply current to 116µA or 138µA. Using the enable pin, the shutdown supply current of the Texas Instruments TPS54060/TPS54260 is reduced to 1.3µA when the enable pin is low. These converters are ideal for 12V, 24V, and 48V industrial and commercial low power systems.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Voltage, Max: 60 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 116 uA
Output Current: 500 mA
Output Voltage: Adjustable
Package/Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 116 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 581 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 0.03

Техническая документация

Datasheet
pdf, 3282 КБ
Чертеж
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем