TPS54240DGQR, Switching Voltage Regulators 3.5-42V Inp,2.5A,2.5 MHz SWIFT Converter

Фото 1/4 TPS54240DGQR, Switching Voltage Regulators 3.5-42V Inp,2.5A,2.5 MHz SWIFT Converter
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.720 руб.
от 100 шт.549 руб.
от 250 шт.519.45 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8005018546
Артикул: TPS54240DGQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54240/TPS54240-Q1 Step-Down DC/DC Converter
Texas Instruments TPS54240/TPS54240-Q1 Step-Down SWIFT™ DC/DC Converter features a 3.5V to 42V input voltage range and an integrated 200mΩ high-side MOSFET. The TPS54240/TPS54240-Q1 provides high efficiency at light loads with a pulse skipping Eco-Mode™. A low ripple pulse skip mode reduces the no load, regulated output supply current to 138µA. TI TPS54240/TPS54240-Q1 is targeted for use in 12V and 24V industrial and commercial low power systems as well as GSM and GPRS modules in fleet management, e-meters, and security systems. TI TPS54240-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54240EVM-605
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 42 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 42 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 138 uA
Output Current: 2.5 A
Output Voltage: 800 mV to 39 V
Package / Case: MSOP-PowerPad-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 138 uA
Series: TPS54240
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 100 kHz to 2.5 MHz
Topology: Buck
Tradename: SWIFT
Type: Voltage Converter
Function Step-Down
Input Voltage MAX 42V
Input Voltage MIN 3.5V
Number Of Outputs 1
Output Configuration Positive
Output Current 2.5A
Output Type Adjustable
Output Voltage 0.8V
Switching Frequency 100kHz ~ 2.5MHz
Synchronous Rectifier No
Topology Buck, Split Rail
Voltage - Output (Max) 39V
Converter Type Step Down
Maximum Input Voltage 42 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2.5A
Maximum Output Voltage 39 V
Maximum Switching Frequency 720 kHz
Minimum Input Voltage 3.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Switching Regulator Yes
Width 3.1mm
Efficiency 98%
Вес, г 1

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3398 КБ
Datasheet TPS54240DGQR
pdf, 2352 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем