TPS54360BDDA, Switching Voltage Regulators 60-V input, 3.5-A, step-down DC/DC converter with Eco-Mode™ 8-SO PowerPAD -40 to 150
![TPS54360BDDA, Switching Voltage Regulators 60-V input, 3.5-A, step-down DC/DC converter with Eco-Mode™ 8-SO PowerPAD -40 to 150](https://static.chipdip.ru/lib/888/DOC024888774.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 620 руб.
от 10 шт. —
1 290 руб.
от 75 шт. —
932 руб.
от 525 шт. —
788.84 руб.
1 шт.
на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
от 405 руб. × 4 платежа
Посмотреть аналоги5
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54360/Q1 60V, 3.5A Step-Down DC-DC ConverterTexas Instruments TPS54360 and TPS54360-Q1 are 60V, 3.5A Step-Down DC-DC Converters with an integrated high side MOSFET. They are able to survive load dump pulses up to 65V per ISO 7637. These TI DC-DC converters features current mode control that provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no load supply current to 146µA. Shutdown supply current is reduced to 2µA when the enable pin is pulled low. Undervoltage lockout is internally set at 4.3V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot. TI TPS54360/TPS54360-Q1 have a wide switching frequency range that allows either efficiency or external component size to be optimized. Frequency foldback and thermal shutdown protect internal and external components during overload conditions. These TI devices are designed for use in 12V, 24V, and 48 V industrial, automotive, and communications power systems. Additionally, the TPS54360-Q1 series is AEC Q100 Certified for use in the Automotive Industry.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
Input Voltage, Max: | 60 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 60 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 3.5 A |
Output Voltage: | 800 mV to 58.8 V |
Package / Case: | SO-PowerPad-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 146 uA |
Series: | TPS54360B |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 100 kHz to 2.5 MHz |
Topology: | Buck |
Type: | DC/DC Converter |
Input Voltage | 60(V) |
Input Voltage (Min) | 4.5(V) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | AUTOMOTIVEC |
Output Current | 3.5(A) |
Output Type | Adjustable |
Output Voltage | 0.8 TO 58.8(V) |
Package Type | HSOP EP |
Packaging | Rail/Tube |
Pin Count | 8 |
Rad Hardened | No |
Switching Regulator | Yes |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 1931 КБ