TPS544B20RVFT, Switching Voltage Regulators 4.5-18V 20A SWIFT
![Фото 1/2 TPS544B20RVFT, Switching Voltage Regulators 4.5-18V 20A SWIFT](https://static.chipdip.ru/lib/490/DOC028490022.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/049/DOC031049437.jpg)
2 840 руб.
от 10 шт. —
2 440 руб.
от 25 шт. —
2 170 руб.
от 100 шт. —
1 751.73 руб.
1 шт.
на сумму 2 840 руб.
Плати частями
от 710 руб. × 4 платежа
от 710 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS544x20 Synchronous Buck ConverterTexas Instruments TPS544x20 synchronous buck converters are 20A and 30A high-performance DC-DC converters with two integrated N-channel NexFET™ power MOSFETs. These devices implement TI's proprietary D-CAP and D-CAP2 mode control providing natural input voltage feed-forward and fast transient response with a precision error amplifier and low-offset differential remote sense amplifier for precise output voltage regulation with minimal external compensation. Monotonic pre-bias capability eliminates concerns about damaging sensitive loads. Integrated PMBus capability provides current, voltage and on-board temperature monitoring, as well as many user-programmable configuration options as well as Adaptive Voltage Scaling (AVS) and output voltage margin testing.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Input Voltage, Max: | 18 V |
Input Voltage, Min: | 4.5 V |
Input Voltage: | 4.5 V to 18 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 8 mA |
Output Current: | 30 A |
Output Voltage: | 600 mV to 5.5 V |
Package / Case: | LQFN-40 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 10 mA |
Series: | TPS544B20 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 4.5 V |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Tradename: | SWIFT |
Type: | Synchronous Buck Converter |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Input Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Current (A) | 20 |
Minimum Input Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Supply Voltage (V) | 4.5 to 18 |
Output Type | Adjustable |
Output Voltage (V) | 0.6 to 5.5 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 40 |
Pin Count | 40 |
PPAP | No |
Supplier Package | LQFN-CLIP EP |
Switching Frequency (kHz) | 1150 |
Switching Regulator | Yes |
Type | Synchronous Step Down |
Typical Quiescent Current (uA) | 8000 |
Вес, г | 0.07 |
Техническая документация
Чертеж
pdf, 68 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем