TPS544B25RVFT, Switching Voltage Regulators 4.5V-18V, 20-A SWIFT Sync Buck Converter

TPS544B25RVFT, Switching Voltage Regulators 4.5V-18V, 20-A SWIFT Sync Buck Converter
Изображения служат только для ознакомления,
см. техническую документацию
2 670 руб.
от 10 шт.2 310 руб.
от 25 шт.2 040 руб.
от 100 шт.1 435.26 руб.
1 шт. на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
Номенклатурный номер: 8005018730
Артикул: TPS544B25RVFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS544x25 SWIFT™ Synchronous Buck Converters

Texas Instruments TPS544x25 SWIFT™ Synchronous Buck Converters are PMBus 1.2 Compliant, non-isolated DC-DC converters with integrated FETs. They are capable of high-frequency operation and 20A or 30A current output. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS through VOUT_COMMAND, flexible converter configuration. It also enables key parameters monitoring which includes output voltage, current and an optional external temperature. Response to fault conditions can be set to either restart, latch-off or ignore depending on system requirements.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS544B25EVM-681
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.5%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 9.5 mA
Output Current: 20 A
Output Voltage: 500 mV to 5.5 V
Package / Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 mA
Series: TPS544B25
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous Buck Converter
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем