TPS5450QDDARQ1, Switching Voltage Regulators 5A Wide Inp Step Down SWIFT Converter

TPS5450QDDARQ1, Switching Voltage Regulators 5A Wide Inp Step Down SWIFT Converter
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 560 руб.
от 25 шт.1 440 руб.
от 100 шт.1 165.76 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8005018740
Артикул: TPS5450QDDARQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54 Step Down SWIFT DC/DC Converters

Texas Instruments TPS54 Step-Down SWIFT DC-DC Converters provide input transient voltage protection that allows the device and the rest of a board to survive potentially damaging voltage spikes. These Texas Instruments DC/DC converters retain low output voltage even with a 60V transient voltage pulse. The high-performance TPS54 DC/DC converter family also provides light load efficiency, low quiescent current (ideal for applications based on TI MSP430 MCUs), a high switching frequency, and a small package size for space-limited designs. These DC-DC converters are a more basic version that provides ease of use, higher currents, and internal compensation.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 5.5 V
Input Voltage: 5.5 V to 36 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 3 mA
Output Current: 5 A
Output Voltage: Adjustable
Package / Case: SO-PowerPad-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 18 uA
Series: TPS5450-Q1
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SWIFT
Type: Step-Down Switching Regulator
Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 2500
Input Voltage 5.5 V to 36 V
Input Voltage MAX 36 V
Input Voltage MIN 5.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 3 mA
Operating Temperature Range -40 C to+125 C
Output Current 5 A
Output Voltage Adj
Package / Case HSOP-8
Packaging Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Qualification AEC-Q100
RoHS Details
Series TPS5450-Q1
Switching Frequency 500 kHz
Topology Buck
Tradename SWIFT
Type Step-Down Switching Regulator
Unit Weight 0.00249 oz
Вес, г 0.07

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем