TPS54550PWPR, Switching Voltage Regulators 4.5 to 20V Input 6A Step Down

TPS54550PWPR, Switching Voltage Regulators 4.5 to 20V Input 6A Step Down
Изображения служат только для ознакомления,
см. техническую документацию
1 690 руб.
от 10 шт.1 490 руб.
от 100 шт.1 110 руб.
от 250 шт.973.93 руб.
1 шт. на сумму 1 690 руб.
Плати частями
от 424 руб. × 4 платежа
Номенклатурный номер: 8005018769
Артикул: TPS54550PWPR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS54550EVM-158
Factory Pack Quantity: Factory Pack Quantity: 2000
Input Voltage, Max: 20 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 20 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 9 mA
Output Current: 6 A
Output Voltage: Adjustable
Package / Case: HTSSOP-16
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 1.1 mA
Series: TPS54550
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz
Topology: Buck
Tradename: SWIFT
Type: PWM Buck Regulator
Вес, г 0.06

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем