TPS54626PWP, Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr

TPS54626PWP, Switching Voltage Regulators 4.5-18V Input 6.5-A Sync SD Cnvtr
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.640 руб.
от 90 шт.494 руб.
от 270 шт.414.12 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005018808
Артикул: TPS54626PWP
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 90
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 950 uA
Output Current: 6.5 A
Output Voltage: 760 mV to 5.5 V
Package/Case: HTSSOP-14
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 3.6 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 650 kHz
Topology: Buck
Type: Synchronous Step-Down Converter
Brand Texas Instruments
Factory Pack Quantity 2000
Input Voltage 4.5 V to 18 V
Input Voltage MAX 18 V
Input Voltage MIN 4.5 V
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Temperature Range -40 C to+85 C
Output Current 6.5 A
Output Voltage 0.76 V to 5.5 V
Package / Case SOP-14
Packaging Reel
Product Voltage Regulators
Product Category Voltage Regulators-Switching Regulators
RoHS Details
Series TPS54626
Switching Frequency 650 kHz
Topology Buck
Type Synchronous Step-Down Converter
Unit Weight 0.008501 oz
Вес, г 0.06

Техническая документация

Datasheet
pdf, 1206 КБ
Документация
pdf, 1103 КБ
Чертеж
pdf, 608 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем