TPS546C23RVFT, Switching Voltage Regulators 4.5V-18V, 35A PMBus Sync Buck

TPS546C23RVFT, Switching Voltage Regulators 4.5V-18V, 35A PMBus Sync Buck
Изображения служат только для ознакомления,
см. техническую документацию
3 090 руб.
от 10 шт.2 700 руб.
от 25 шт.2 430 руб.
от 100 шт.1 985.74 руб.
1 шт. на сумму 3 090 руб.
Плати частями
от 774 руб. × 4 платежа
Номенклатурный номер: 8005018825
Артикул: TPS546C23RVFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS546C23 Synchronous Buck Converters

Texas Instruments TPS546C23 Synchronous Buck Converters are PMBus 1.3 compliant, non-isolated DC-DC converters with integrated FETs. These are capable of high-frequency operation and 35A current output from a 5mmx7mm package. Two Texas Instruments TPS546C23 devices can be paralleled together to provide up to 70A load. Current sensing is realized by sampling a small portion of the power stage current and is independent of the device temperature. High-frequency, low-loss switching, provided by an integrated NexFET power stage and optimized drivers, allows for very high-density power solutions. The PMBus interface enables the AVS functions through VOUT_COMMAND, flexible converter configuration, and key parameters monitoring, including output voltage, current, and internal die temperature. Depending on system requirements, response to fault conditions can be set to either restart, latch-off, or ignore.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS546C23EVM1-746
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage, Max: 18 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 18 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 7.7 mA
Output Current: 35 A
Output Voltage: 350 mV to 5.5 V
Package / Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 7.7 mA
Series: TPS546C23
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 200 kHz to 1 MHz
Topology: Buck
Tradename: SWIFT
Type: Stackable Synchronous Buck Converter
Вес, г 0.17

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем