TPS546D24ARVFR, Switching Voltage Regulators 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ step-down converter with pin-strapping and PM

TPS546D24ARVFR, Switching Voltage Regulators 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ step-down converter with pin-strapping and PM
Изображения служат только для ознакомления,
см. техническую документацию
2 740 руб.
от 10 шт.2 350 руб.
от 25 шт.2 100 руб.
от 100 шт.1 691.56 руб.
1 шт. на сумму 2 740 руб.
Плати частями
от 685 руб. × 4 платежа
Номенклатурный номер: 8005018827
Артикул: TPS546D24ARVFR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 2500
Input Voltage, Max: 16 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 12.5 mA
Output Current: 40 A
Output Voltage: 600 mV to 5.5 V
Package/Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 12.5 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 225 kHz to 1.5 MHz
Topology: Buck
Type: Non-Isolated
Вес, г 4

Техническая документация

Datasheet
pdf, 5610 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем