TPS546D24RVFT, Switching Voltage Regulators 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to

TPS546D24RVFT, Switching Voltage Regulators 2.95-V to 16-V, stackable 40-A synchronous SWIFT™ buck converter with PMBus 40-LQFN-CLIP -40 to
Изображения служат только для ознакомления,
см. техническую документацию
3 220 руб.
от 10 шт.2 810 руб.
от 25 шт.2 520 руб.
от 100 шт.2 065.97 руб.
1 шт. на сумму 3 220 руб.
Плати частями
от 805 руб. × 4 платежа
Номенклатурный номер: 8005018828
Артикул: TPS546D24RVFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS546D24 SWIFT Buck Converter Texas Instruments TPS546D24 SWIFT Buck Converter is a highly integrated, non-isolated DC/DC converter capable of high-frequency operation and 40A current output from a 7mmx5mm package. Two, three, and four TPS546D24 devices can be interconnected to provide up to 160A on a single output. The device can overdrive the internal 5V LDO with an external 5V supply via the VDD5 pin to improve efficiency and reduce the power dissipation of the converter. The Texas Instruments TPS546D24 uses a proprietary fixed-frequency current-mode control with input feed-forward and selectable internal compensation components for minimal size and stability over a wide range of output capacitances.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Voltage, Max: 16 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 40 A
Output Voltage: 250 mV to 5.5 V
Package/Case: LQFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 12.5 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 225 kHz to 1.5 MHz
Topology: Buck
Type: PMBus Buck Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 1002 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем