TPS548D22RVFT, Switching Voltage Regulators 1.5Vin to 16Vin 40A SWIFT Sync

TPS548D22RVFT, Switching Voltage Regulators 1.5Vin to 16Vin 40A SWIFT Sync
Изображения служат только для ознакомления,
см. техническую документацию
2 410 руб.
от 10 шт.2 130 руб.
от 25 шт.1 920 руб.
от 100 шт.1 546.70 руб.
1 шт. на сумму 2 410 руб.
Плати частями
от 604 руб. × 4 платежа
Номенклатурный номер: 8005018843
Артикул: TPS548D22RVFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS548D22 SWIFT Synchronous Step-Down Converter Texas Instruments TPS548D22 SWIFT™ Synchronous Step-Down Converter is a compact single buck converter with adaptive on-time, D-CAP3™ mode control. The device is designed for high accuracy, high efficiency, fast transient response, ease-of-use, low external component count and space-conscious power systems. This device features full differential sense, integrated FETs with a high-side on-resistance of 2.9mΩ and a low-side on-resistance of 1.2mΩ. The TPS548D22 also features accurate 0.5%, 0.9V reference with an ambient temperature range between -40°C and 125°C. Competitive advantages include a very low external component count, accurate load and line regulation, auto-skip or FCCM mode operation, and internal soft-start control.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 250
Input Voltage, Max: 16 V
Input Voltage, Min: 1.5 V
Input Voltage: 1.5 V to 16 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2 mA
Output Current: 40 A
Output Voltage: 600 mV to 5.5 V
Package/Case: QFN-40
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 700 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 1.05 MHz
Topology: Buck
Type: Synchronous Step Down Converter
Вес, г 0.18

Техническая документация

Datasheet TPS548D22RVFT
pdf, 8004 КБ
Чертеж
pdf, 68 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем