TPS54A24RTWR, Switching Voltage Regulators 4.5-V to 17-V, 10-A synchronous SWIFT™ buck converter 24-WQFN -40 to 150

TPS54A24RTWR, Switching Voltage Regulators 4.5-V to 17-V, 10-A synchronous SWIFT™ buck converter 24-WQFN -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
1 220 руб.
от 10 шт.960 руб.
от 100 шт.752 руб.
от 250 шт.664.15 руб.
1 шт. на сумму 1 220 руб.
Плати частями
от 305 руб. × 4 платежа
Номенклатурный номер: 8005018852
Артикул: TPS54A24RTWR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS54A24 SWIFT™ Step-Down Converters
Texas Instruments TPS54A24 SWIFT™ Step-Down Converters are optimized for a small solution size, through high efficiency and integrating the high-side and low-side MOSFETs. Peak-current-mode control achieves further space savings by reducing component count, and by selecting a high switching frequency, reducing the inductor footprint. Additionally, the peak-current-mode control simplifies the loop compensation and provides a fast transient response.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 600 mV to 12 V
Package / Case: WQFN-24
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3 uA
Series: TPS54A24
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 200 kHz to 1.6 MHz
Topology: Buck
Tradename: SWIFT
Type: Synchronous
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем