TPS562207DRLR, Switching Voltage Regulators 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125

TPS562207DRLR, Switching Voltage Regulators 4.3-V to 17-V input, 2-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.87 руб.
от 100 шт.46 руб.
от 1000 шт.32.50 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005018899
Артикул: TPS562207DRLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS562207 2A Synchronous Buck Converter

Texas Instruments TPS562207 2A Synchronous Buck Converter is a simple, easy-to-use, 2A synchronous buck converter in a SOT563 package. The device is optimized to operate with minimum external component counts and also optimized to achieve low standby current. This switch-mode power supply (SMPS) device employs D-CAP2 mode control providing a fast transient response. It supports both low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 4000
Input Voltage, Max: 17 V
Input Voltage, Min: 4.3 V
Input Voltage: 4.3 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 590 uA
Output Current: 2 A
Output Voltage: 804 mV to 7 V
Package / Case: SOT-563-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3 uA
Series: TPS562207
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.3 V
Switching Frequency: 580 kHz
Topology: Buck
Type: Synchronous

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем