TPS563219ADDFT, Switching Voltage Regulators 17V Input, 3A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23

TPS563219ADDFT, Switching Voltage Regulators 17V Input, 3A Synchronous Step-Down Regulator in SOT-23 With Power-good and Soft-start 8-SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
500 руб.
от 10 шт.400 руб.
от 100 шт.320 руб.
от 250 шт.244.17 руб.
1 шт. на сумму 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005018930
Артикул: TPS563219ADDFT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS563219AEVM-663
Factory Pack Quantity: 250
Input Voltage, Max: 17 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 17 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 650 uA
Output Current: 3 A
Output Voltage: 760 mV to 7 V
Package/Case: SOT-23-8
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 10 uA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 650 kHz
Topology: Buck
Type: Synchronous Step-Down Converter
Вес, г 0.04

Техническая документация

Datasheet
pdf, 1454 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем