TPS60151DRVR, Switching Voltage Regulators 140mA,5V Charge Pump

TPS60151DRVR, Switching Voltage Regulators 140mA,5V Charge Pump
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
от 100 шт.272 руб.
от 250 шт.239.14 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005019009
Артикул: TPS60151DRVR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS60151EVM-359
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Inductorless Regulator
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Input Voltage: 2.7 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 90 uA
Output Current: 140 mA
Output Voltage: 5 V
Package / Case: WSON-6
Pd - Power Dissipation: 1540 mW
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 65 uA
Series: TPS60151
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1.5 MHz
Topology: Boost
Type: Charge Pump(Inductorless)
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем