TPS60401QDBVRQ1, Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr

TPS60401QDBVRQ1, Switching Voltage Regulators Auto Cat Unreg 60mA Chg Pump Vltg Invrtr
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 10 шт.300 руб.
от 100 шт.214 руб.
от 500 шт.176.66 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005019048
Артикул: TPS60401QDBVRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Function: Inverting, Step Up, Step Down
Input Voltage, Max: 5.25 V
Input Voltage, Min: 1.8 V
Input Voltage: 1.8 V to 5.25 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 65 uA
Output Current: 60 mA
Output Voltage: -1.8 V to-5.25 V
Package/Case: SOT-23-5
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz
Topology: Boost, Buck, Inverting
Type: Charge Pump(Inductorless)
Brand Texas Instruments
Compliance AEC-Q100
Factory Pack Quantity 3000
Function Inverting, Step Up, Step Down
Height 1.15 mm
Input Voltage 1.8 V to 5.25 V
Input Voltage MAX 5.25 V
Input Voltage MIN 1.8 V
Length 2.9 mm
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 65 uA
Operating Temperature Range -40 C to+125 C
Output Current 60 mA
Output Voltage -1.8 V to-5.25 V
Package / Case SOT-23-5
Packaging Reel
Product Voltage Regulators
Product Category Switching Voltage Regulators
Qualification AEC-Q100
RoHS Details
Series TPS60401-Q1
Switching Frequency 20 kHz
Topology Buck, Boost, Inverting
Type Charge Pump(Inductorless)
Width 1.6 mm
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1493 КБ
Документация
pdf, 1429 КБ
Datasheet TPS6040x
pdf, 1167 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем