TPS61029QDRCRQ1, Switching Voltage Regulators AC Adj,1.8-A Sw,96%

TPS61029QDRCRQ1, Switching Voltage Regulators AC Adj,1.8-A Sw,96%
Изображения служат только для ознакомления,
см. техническую документацию
790 руб.
от 10 шт.630 руб.
от 100 шт.486 руб.
от 250 шт.459.60 руб.
1 шт. на сумму 790 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005019086
Артикул: TPS61029QDRCRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 900 mV
Input Voltage: 900 mV to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 25 uA
Output Current: 1.8 A
Output Voltage: 1.8 V to 5.5 V
Package/Case: VSON-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 1 mA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Boost
Type: Voltage Converter
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1275 КБ
Чертеж
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем