TPS61236PRWLR, Switching Voltage Regulators 8-A valley current, adjustable output voltage synchronous boost converters 9-VQFN-HR -40 to 125

TPS61236PRWLR, Switching Voltage Regulators 8-A valley current, adjustable output voltage synchronous boost converters 9-VQFN-HR -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.550 руб.
от 100 шт.415 руб.
от 250 шт.363.85 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги2
Номенклатурный номер: 8005019275
Артикул: TPS61236PRWLR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS6123x Synchronous Boost Converters
Texas Instruments TPS6123x Synchronous Boost Converters are a high current, high-efficiency synchronous boost converter with constant output current. The constant output current feature is for single cell Li-Ion and Li-polymer battery powered products. These can be used in a wide range of power bank, tablet, and other portable devices. The IC integrates 14mΩ/14mΩ power switches and is capable of delivering up to a 3.5A output current for 3.3V to 5V conversion with up to 97% high efficiency. The device supports a programmable constant output current to control power delivery. This in turn saves power path components and lowers total system thermal dissipation effectively. The device only consumes a 10µA quiescent current under a light load condition, and can report load status to the system, which make it very suitable for Always-On applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 4.9 V
Input Voltage, Min: 2.3 V
Input Voltage: 2.3 V to 4.9 V
Load Regulation: 0.06%/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 10 uA
Output Current: 8 A
Output Voltage: 2.9 V to 5.5 V
Package / Case: VQFN-9
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 5 uA
Series: TPS61236P
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.3 V
Switching Frequency: 1 MHz
Topology: Boost
Type: Synchronous Boost Converter
Function boost converterType
Input Voltage 2.3V~4.5V
Number of Outputs 1
Operating Temperature -40℃~+125℃@(TJ)
Output Current (Max) 6.5A
Output Type Adjustable
Output Voltage 2.9V~5.5V
Switch tube (built-in/external) 内置
Switching Frequency 1MHz
Synchronous Rectification Yes
Topology Boost
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1591 КБ
Чертеж
pdf, 330 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем