TPS61240IDRVRQ1, Switching Voltage Regulators 5V,400mA,4MHz Step- Up DC/DC Converter
![TPS61240IDRVRQ1, Switching Voltage Regulators 5V,400mA,4MHz Step- Up DC/DC Converter](https://static.chipdip.ru/lib/079/DOC043079415.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
600 руб.
от 10 шт. —
480 руб.
от 100 шт. —
389 руб.
от 250 шт. —
342.31 руб.
1 шт.
на сумму 600 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters Texas Instruments TPS6124x/TPS6124x-Q1 4MHz Step-Up Converters are highly efficient synchronous step-up (boost) DC-DC converters that are optimized battery operated devices. Specifically, by either a three-cell alkaline, NiCd or NiMH, or one-cell Li-Ion or Li-Polymer battery. The TPS6124x supports output currents up to 450mA. The TPS61240/TPS61240-Q1 has an input valley current limit of 500mA, and the TPS61241 has an input valley current of 600mA. With an input voltage range of 2.3V to 5.5V, the device supports batteries with extended voltage range. This makes them ideal to power portable applications like mobile phones and other portable equipment. The TPS6124x-Q1 devices are AEC-Q100 qualified for automotive applications.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.3 V |
Input Voltage: | 2.3 V to 5.5 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 30 uA |
Output Current: | 600 mA |
Output Voltage: | 5 V |
Package/Case: | WSON-6 |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 30 uA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 3.5 MHz |
Topology: | Boost |
Type: | Voltage Converter |
Base Part Number | TPS61240 |
Current - Output | 500mA(Switch) |
Frequency - Switching | 3.5MHz |
Function | Step-Up |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Positive |
Output Type | Fixed |
Package / Case | 6-WDFN Exposed Pad |
Packaging | Digi-ReelВ® |
Part Status | Active |
Series | Automotive, AEC-Q100 |
Supplier Device Package | 6-SON(2x2) |
Synchronous Rectifier | Yes |
Topology | Boost |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.3V |
Voltage - Output (Min/Fixed) | 5V |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем