TPS62086RLTR, Switching Voltage Regulators 3A SD Cnvtr w/ DCS-Control

TPS62086RLTR, Switching Voltage Regulators 3A SD Cnvtr w/ DCS-Control
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.400 руб.
от 100 шт.295 руб.
от 500 шт.229.09 руб.
1 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005019385
Артикул: TPS62086RLTR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
Texas Instruments TPS6208x 3A Step-down Converter - INACTIVE
Texas Instruments TPS62085, TPS62086, and TPS62087 device family are high frequency synchronous step-down converters optimized for small solution size and high efficiency. With an input voltage range of 2.5 V to 6.0 V, common battery technologies are supported. The devices focus on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. To address the requirements of system power rails, the internal compensation circuit allows a large selection of external output capacitor values ranging from 10-µF to 150-µF capacitance. Together with its DCS-Control architecture excellent load transient performance and output voltage regulation accuracy are achieved. The devices are available in a 2-mm × 2-mm QFN package.
Learn More

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 3.3 V
Package / Case: VSON-7
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 263 uA
Series: TPS62086
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.4 MHz
Topology: Buck
Tradename: HotRod
Type: Voltage Converter
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем