TPS6508640RSKT, Power Management Specialized - PMIC Configurable multi-rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85

TPS6508640RSKT, Power Management Specialized - PMIC Configurable multi-rail PMIC for Xilinx MPSoCs and FPGAs 64-VQFN -40 to 85
Изображения служат только для ознакомления,
см. техническую документацию
2 970 руб.
от 10 шт.2 550 руб.
от 25 шт.2 280 руб.
от 100 шт.1 838.65 руб.
Добавить в корзину 1 шт. на сумму 2 970 руб.
Плати частями
от 744 руб. × 4 платежа
Номенклатурный номер: 8005019794
Артикул: TPS6508640RSKT
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Power Management Specialized - PMIC
TPS650864xx Configurable Multi-Rail PMIC

Texas Instruments TPS650864xx Configurable Multi-Rail PMIC is a single-chip power-management IC (PMIC) designed for Xilinx Zynq multi-processor system-on-chip (MPSoCs) and field-programmable gate array (FPGAs). The TPS650864xx offers an input range of 5.6V to 21V, enabling a wide range of applications. The device is targeted for wall-powered applications or 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures). The D-CAP2 and DCS-Control high-frequency voltage regulators use small inductors and capacitors to achieve a small solution size. The D-CAP2 and DCS-Control topologies have excellent transient response performance. This feature is ideal for processor core and system memory rails with fast load switching. An I 2 C interface allows simple control either by an embedded controller (EC) or an SoC.

Технические параметры

Application: Zynq UltraScale+
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Voltage Range: 3 V to 21 V
Input Voltage, Max: 21 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 5.1 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Output Current: 40 mA, 100 mA, 200 mA, 600 mA, 3 A
Output Voltage Range: 410 mV to 5.1 V
Package / Case: VQFN-64
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC
Series: TPS650864
Subcategory: PMIC-Power Management ICs
Type: Processor PMIC
Вес, г 0.16

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем