TPS65721RSNT, Battery Management 2Ch Pwr Mgmt IC with Batt Charger

TPS65721RSNT, Battery Management 2Ch Pwr Mgmt IC with Batt Charger
Изображения служат только для ознакомления,
см. техническую документацию
1 060 руб.
от 10 шт.840 руб.
от 100 шт.654 руб.
Добавить в корзину 1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Номенклатурный номер: 8005019971
Артикул: TPS65721RSNT
Бренд: Texas Instruments

Описание

Power\Power Management ICs\Battery Management
TPS6572x 2-Channel Power Management IC (PMIC)
Texas Instruments TPS6572x 2-Channel Power Management IC (PMIC) is targeted for Bluetooth headsets or other portable low-power consumer-end equipment. The device contains a USB friendly Lithium-Ion battery charger, a highly efficient step-down converter, a low-dropout linear regulator, and additional supporting functions. The TPS6572x is controlled by an I2C interface. Several settings can be customized by the use of non-volatile memory which is factory programmed. The 2.25MHz step-down converter enters a low-power mode at light load for maximum efficiency across the widest possible range of load currents. For low-noise applications, the TPS6572x can be forced into fixed-frequency PWM mode using the I2C-compatible interface.

Технические параметры

Battery Type: Lithium-ion
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.6 V
Output Current: 400 mA
Output Voltage: 5.6 V
Package / Case: WQFN-32
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: TPS65721
Subcategory: PMIC-Power Management ICs
Вес, г 0.04

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем