TPS65987DDHRSHR, USB Interface IC USB Type-C® and USB PD controller with integrated power switches 56-VQFN -10 to 75

TPS65987DDHRSHR, USB Interface IC USB Type-C® and USB PD controller with integrated power switches 56-VQFN -10 to 75
Изображения служат только для ознакомления,
см. техническую документацию
1 340 руб.
от 10 шт.1 060 руб.
от 100 шт.824 руб.
от 250 шт.726.55 руб.
1 шт. на сумму 1 340 руб.
Плати частями
от 335 руб. × 4 платежа
Номенклатурный номер: 8005020016
Артикул: TPS65987DDHRSHR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TPS65987D USB Type-C & USB PD Controller

Texas Instruments TPS65987D USB Type-C™ & USB PD Controller is a stand-alone USB Type-C and Power Delivery (PD) controller providing cable plug and orientation detection for a single USB Type-C connector. Upon cable detection, the TPS65987D communicates on the CC wire using the USB PD protocol. When cable detection and USB PD negotiation are complete, the TPS65987D enables the appropriate power path and configures alternate mode settings for external multiplexers.

Технические параметры

Brand: Texas Instruments
Data Rate: 300 kb/s
Development Kit: TPS65987-90EVM
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Operating Temperature: +75 C
Minimum Operating Temperature: -10 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Ports: 3 Port
Operating Supply Current: 45 uA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-56
Port Type: DFP
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Protocol Supported: Alternate Mode
Series: TPS65987D
Speed: Super Speed(SS)
Standard: USB-C PD
Subcategory: Interface ICs
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.135 V
Type: PD Controller
Вес, г 0.22

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем