TPS75201QPWPRQ1, LDO Voltage Regulators Fast Trans Resp Vltg Reg

TPS75201QPWPRQ1, LDO Voltage Regulators Fast Trans Resp Vltg Reg
Изображения служат только для ознакомления,
см. техническую документацию
1 620 руб.
от 10 шт.1 420 руб.
от 100 шт.1 070 руб.
от 250 шт.940.50 руб.
Добавить в корзину 1 шт. на сумму 1 620 руб.
Плати частями
от 405 руб. × 4 платежа
Номенклатурный номер: 8005020566
Артикул: TPS75201QPWPRQ1
Бренд: Texas Instruments

Описание

Power\Power Management ICs\LDO Voltage Regulators

Технические параметры

Brand: Texas Instruments
Dropout Voltage: 210 mV
Factory Pack Quantity: Factory Pack Quantity: 2000
Ib - Input Bias Current: 75 uA
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.01%
Load Regulation: 1 mV
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 70 uA
Operating Temperature Range: -4
Output Current: 2 A
Output Type: Adjustable
Output Voltage Range: 1.5 V to 5 V
Package / Case: HTSSOP-20
Pd - Power Dissipation: 7.2 W
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 125 uA
Reference Voltage: 1.1834 V
Series: TPS75201-Q1
Subcategory: PMIC-Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2%
Вес, г 0.08