TPS82140SILR, Non-Isolated DC/DC Converters 17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -4

TPS82140SILR, Non-Isolated DC/DC Converters 17V Input 2A Synchronous Step-Down Converter MicroSiP™ Module With Integrated Inductor 8-uSiP -4
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.930 руб.
от 100 шт.732 руб.
от 250 шт.644.60 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8005021404
Артикул: TPS82140SILR
Бренд: Texas Instruments

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
TPS821x0 Step-Down Converter Modules Texas Instruments TPS821x0 Step-Down Converter Modules are 17V input 1A (TPS82150), 2A (TPS52140), or 3A (TPS82130) step-down converter MicroSiP™ power modules optimized for small solution size and high efficiency. Each module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. This low-profile, compact solution is suitable for automated assembly by standard surface mount equipment. The converter maximizes efficiency by operating in PWM mode with a nominal switching frequency of 2.0MHz and automatically enters Power Save Mode operation at light load currents. In Power Save Mode, the device operates with typically 20µA quiescent current. The device uses the Texas Instruments DCS-Control topology to achieve excellent load transient performance and accurate output voltage regulation.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: 3000
Industry: Industrial
Input Voltage, Max: 17 V
Input Voltage, Min: 3 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 2 A
Output Type: Adjustable
Output Voltage-Channel 1: 900 mV to 6 V
Package/Case: uSIP-8
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 0.17

Техническая документация

Datasheet
pdf, 651 КБ
Datasheet
pdf, 751 КБ