TPS84320RUQR, Switching Voltage Regulators 4.5V-14.5Vin,3A Sync Buck,Int Pwr Sol

TPS84320RUQR, Switching Voltage Regulators 4.5V-14.5Vin,3A Sync Buck,Int Pwr Sol
Изображения служат только для ознакомления,
см. техническую документацию
2 070 руб.
от 10 шт.1 940 руб.
от 25 шт.1 830 руб.
от 100 шт.1 535.55 руб.
1 шт. на сумму 2 070 руб.
Плати частями
от 519 руб. × 4 платежа
Номенклатурный номер: 8005021437
Артикул: TPS84320RUQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS84320EVM-692
Factory Pack Quantity: 500
Input Voltage, Max: 14.5 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 14.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 800 mV to 5.5 V
Package / Case: B1QFN-47
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 485 uA
Subcategory: PMIC-Power Management ICs
Switching Frequency: 330 kHz to 780 kHz
Topology: Buck
Type: Voltage Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 1744 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем