TPS84A20RVQR, Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol

TPS84A20RVQR, Switching Voltage Regulators 2.95V-17V Input 10-A Sync Buck Pwr Sol
Изображения служат только для ознакомления,
см. техническую документацию
4 950 руб.
от 10 шт.4 320 руб.
от 25 шт.3 880 руб.
от 100 шт.3 178.08 руб.
1 шт. на сумму 4 950 руб.
Плати частями
от 1 239 руб. × 4 платежа
Номенклатурный номер: 8005021443
Артикул: TPS84A20RVQR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: TPS84A20EVM-001
Factory Pack Quantity: 500
Input Voltage, Max: 17 V
Input Voltage, Min: 2.95 V
Input Voltage: 2.95 V to 17 V
Load Regulation: 0.2%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 10 A
Output Voltage: 600 mV to 5.5 V
Package/Case: B3QFN-42
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Product: Voltage Regulators
Quiescent Current: 2 uA
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.95 V
Switching Frequency: 200 kHz to 1.2 MHz
Topology: Buck
Type: Voltage Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 1854 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем