TPSM82813SSILR, Switching Voltage Regulators 2.75-V to 6-V, 3-A step-down module with adjustable-frequency & tracking in 3 x 4-mm SIP packa

TPSM82813SSILR, Switching Voltage Regulators 2.75-V to 6-V, 3-A step-down module with adjustable-frequency & tracking in 3 x 4-mm SIP packa
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 10 шт.940 руб.
от 100 шт.733 руб.
от 250 шт.646.32 руб.
1 шт. на сумму 1 190 руб.
Плати частями
от 299 руб. × 4 платежа
Номенклатурный номер: 8005021540
Артикул: TPSM82813SSILR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPSM8281x 4A/3A Step-Down MicroSiP™ Power Modules
Texas Instruments TPSM8281x 4A and 3A Step-Down MicroSiP™ Power Modules offer an integrated inductor and feature frequency synchronization with a fixed frequency peak current-mode control topology. The TPSM8281x provides low resistance switches that allow up to 4A continuous output current at high ambient temperatures. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.75 V
Input Voltage: 2.75 V to 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 5.5 V
Package / Case: uSiP-14
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 15 uA
Series: TPSM82813
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.75 V
Switching Frequency: 1.8 MHz to 4 MHz
Topology: Buck

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем