TRF37D73IDSGT, RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pin
![Фото 1/2 TRF37D73IDSGT, RF Amplifier 1 to 6000 MHz20dB RF GainBlockPwrdown Pin](https://static.chipdip.ru/lib/040/DOC025040408.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/482/DOC013482343.jpg)
460 руб.
от 10 шт. —
360 руб.
от 100 шт. —
282 руб.
от 250 шт. —
175.71 руб.
1 шт.
на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Amplifier
TRF37x73 RF Gain Block AmplifiersTexas Instruments TRF37x73 RF Gain Block Amplifiers are packaged in a 2.00mm x 2.00mm WSON with a power down pin feature making them ideal for applications where space and low power modes are critical. The TRF37x73 is designed for ease of use. For maximum flexibility, this family of parts uses a common 3.3V supply and consumes 52mA (TRF37B73), 53mA (TRF37D73) or 55mA (TRF37A73, TRF37C73). In addition, this family was designed with an active bias circuit that provides a stable and predictable bias current over process, temperature and voltage variations. For gain and linearity budgets, the device was designed to provide a flat gain response and excellent OIP3 out to 6000MHz. For space constrained applications, this family is internally matched to 50Ω, which simplifies the ease of use and minimizes needed PCB area.
Технические параметры
Brand: | Texas Instruments |
Development Kit: | TRF37D73EVM |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain: | 19.5 dB |
Input Return Loss: | 20 dB |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 3.2 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 28 dBm |
Operating Frequency: | 1 MHz to 6 GHz |
Operating Supply Current: | 53 mA |
Operating Supply Voltage: | 3.3 V |
P1dB - Compression Point: | 16.5 dBm |
Package / Case: | WSON-8 |
Pd - Power Dissipation: | 175 mW |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | TRF37D73 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Test Frequency: | 2 GHz |
Type: | Gain Block Amplifiers |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Manufacturer Type | Gain Amplifier |
Maximum Input Return Loss (dB) | 20(Typ)2000MHz |
Maximum Operating Frequency (MHz) | 6000 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Operating Temperature (°C) | 85 |
Maximum Output Return Loss (dB) | 12(Typ)2000MHz |
Maximum Power Dissipation (mW) | 175(Typ) |
Maximum Single Supply Voltage (V) | 3.45 |
Maximum Supply Current (mA) | 65 3.3V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SON |
Supplier Package | WSON EP |
Typical Noise Figure (dB) | 3.25 2000MHz |
Typical Output Intercept Point (dBm) | 16.5 2000MHz |
Typical Output Power (dBm) | 16.5 2000MHz |
Typical Power Gain (dB) | 10 6000MHz |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.874 |
Дополнительная информация
Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем