TRS3243EIDB, RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec

TRS3243EIDB, RS-232 Interface IC 3 to 5.5V Multichan RS-232 Line Drv/Rec
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.670 руб.
от 100 шт.504 руб.
от 250 шт.472.05 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005021665
Артикул: TRS3243EIDB
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\RS-232 Interface IC
3/5 Transceiver Full RS232 28-SSOP

Технические параметры

Brand: Texas Instruments
Data Rate: 500 kb/s
Duplex: Full Duplex
ESD Protection: 15 kV
Factory Pack Quantity: Factory Pack Quantity: 50
Function: Transceiver
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 3 Driver
Number of Receivers: 5 Receiver
Operating Supply Current: 1 mA
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SSOP-28
Packaging: Tube
Product Category: RS-232 Interface IC
Product Type: RS-232 Interface IC
Product: RS-232 Transceivers
Series: TRS3243E
Shutdown: With Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Base Product Number TRS3243 ->
Data Rate 500kbps
Duplex Full
ECCN EAR99
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers/Receivers 3/5
Operating Temperature -40В°C ~ 85В°C
Package Tube
Package / Case 28-SSOP (0.209"", 5.30mm Width)
Protocol RS232
REACH Status REACH Unaffected
Receiver Hysteresis 500mV
RoHS Status ROHS3 Compliant
Supplier Device Package 28-SSOP
Type Transceiver
Voltage - Supply 3V ~ 5.5V
Вес, г 0.71

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-232»
Типы корпусов импортных микросхем