TSC2046EIPW, Touch Screen Controllers 4-Wire Touch Screen Controller

Фото 1/2 TSC2046EIPW, Touch Screen Controllers 4-Wire Touch Screen Controller
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
от 10 шт.500 руб.
от 90 шт.321 руб.
от 270 шт.288.08 руб.
1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005021954
Артикул: TSC2046EIPW
Бренд: Texas Instruments

Описание

Semiconductors\Data Converter ICs\Touch Screen Controllers
IC, TOUCH SCREEN CTRLR LV 16TSSOP; IC Interface Type:3 Wire, Serial, SPI; Resolution (Bits):12bit; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Controller IC Case Style:TSSOP; No. of Pins:16Pins; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019); Base Number:2046; Controller Type:Resistive Touch Screen; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.7V to 3.6V; Termination Type:Surface Mount Device

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 90
Input Type: 1 TSC
Interface Type: Serial, 3-Wire, SPI, SSI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Operating Supply Current: 280 uA
Operating Supply Voltage: 2.2 V to 5.25 V
Package / Case: TSSOP-16
Packaging: Tube
Product Category: Touch Screen Controllers
Product Type: Touch Screen Controllers
Resolution: 12 bit
Sampling Rate: 125 kS/s
Series: TSC2046E
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.2 V
Type: Resistive Touch Controller
Automotive No
Interface Type SPI
Maximum Operating Supply Voltage - (V) 5.25
Minimum Operating Supply Voltage - (V) 2.2
Operating Temperature - (??C) -40~85
Packaging Tube
Pin Count 16
Process Technology 0.6um, CMOS
Resolution - (bit) 12
Standard Package Name SOP
Supplier Package TSSOP
Вес, г 0.06

Техническая документация

Документация
pdf, 1191 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем