TUSB1002RGER, USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70

TUSB1002RGER, USB Interface IC USB3.1 10Gbps Dual Channel Linear Redriver 24-VQFN 0 to 70
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 370 руб.
от 100 шт.1 090 руб.
от 250 шт.967.24 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8005022006
Артикул: TUSB1002RGER
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\USB Interface IC
TUSB1002 USB3.1 10Gbps Linear Redriver

Texas Instruments TUSB1002 USB3.1 10Gbps Linear Redriver is the industry"s first dual-channel USB 3.1 SuperSpeedPlus (SSP) redriver and signal conditioner. The device offers low power consumption on a 3.3V supply with its ultra low-power architecture. It supports the USB3.1 low power modes which further reduces idle power consumption. The TUSB1002 implements a linear equalizer, supporting up to 15dB of loss due to Inter-Symbol Interference (ISI). When USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, and thereby, extends the channel length and enables systems to pass USB compliance. The dual lane implementation and small package size provides flexibility in the placement of the TUSB1002 in the USB3.1 path.

Технические параметры

Brand: Texas Instruments
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 103 mA
Operating Supply Voltage: 3.3 V
Package / Case: VQFN-24
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Redrivers
Series: TUSB1002
Speed: Super Speed(SS)
Standard: USB 3.1
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Redriver
Вес, г 0.05

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем